Reference Only

33012-3002

Automotive Connectors MX150 CRMP18-20AWG L Reel of 6000

Manufacturer:

Mfr Part:
0330123002

TTI Part:
33012-3002

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryAutomotive Connectors
ProductTerminals
GenderSocket (Female)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Contact PlatingTin
Wire Gauge Min20 AWG
Wire Gauge Max18 AWG
Sealed / UnsealedSealed
Series33012
PackagingReel
ApplicationPower, Wire-to-Board, Wire-to-Wire
Contact GenderSocket (Female)
Contact MaterialHigh Performance Alloy (HPA)
Contact TypeReceptacle
Current Rating22 A
Description/FunctionMX150 Female Terminal for Mat-Sealed Connectors
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameMX150
Voltage Rating14 V
Wire Gauge Range18 AWG to 20 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536904000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

450,000In Stock

2,916,000 expected 27-Oct-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 6,000 / Multiples: 6,000)
Quantity Unit PriceExt. Price
$0.058$348.00
$0.056$672.00
$0.055$990.00
$0.053$1,272.00
$0.052$1,560.00
$0.05$3,000.00
$0.049$5,880.00
Need more?

Associated Parts

63813-1500 Molex
Associated Tool

Molex

Extraction, Removal & Insertion Tools EXTRACTION TOOL
63811-6000 Molex
Associated Tool

Molex

Crimpers / Crimping Tools HAND CRIMP 18-22AWG MX 150
200222-0700 Molex
Associated Tool

Molex

Extraction, Removal & Insertion Tools Extraction Tool Kit for MX150
63811-6100 Molex
Associated Tool

Molex

Crimpers / Crimping Tools HAND TOOL HAND TOOL
63811-6200 Molex
Associated Tool

Molex

Crimpers / Crimping Tools HAND TOOL HAND TOOL
63808-2600 Molex
Associated Tool

Molex

Bench Top Tools FA2 APPLICATOR MX150 18GRP RCP TRM 20AWG
Sign in to add projects and notes