Reference Only

33012-2021

Automotive Connectors MX150 RCPT 0.3 TIN 1 4/16AWG B WIND UNSLD

Manufacturer:

Mfr Part:
0330122021

TTI Part:
33012-2021

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryAutomotive Connectors
ProductTerminals
GenderSocket (Female)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Contact PlatingTin
Wire Gauge Min16 AWG
Wire Gauge Max14 AWG
Sealed / UnsealedUnsealed
Series33012
PackagingReel
ApplicationPower, Wire-to-Board, Wire-to-Wire
Contact GenderSocket (Female)
Contact MaterialHigh Performance Alloy (HPA)
Contact TypeReceptacle
Current Rating22 A
Description/FunctionMX150 Female Terminal for Unsealed Connectors
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameMX150
Voltage Rating14 V
Wire Gauge Range14 AWG to 16 AWG
Part # Aliases0330122021

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536904000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 50,000 / Multiples: 50,000)
Quantity Unit PriceExt. Price
$0.0399$1,995.00
$0.037$5,550.00
$0.0366$10,980.00
$0.0363$21,780.00
$0.0359$53,850.00
Need more?
NCNR - Cannot be cancelled or returned.

Associated Parts

63813-1500 Molex
Associated Tool

Molex

Extraction, Removal & Insertion Tools EXTRACTION TOOL
64016-0133 Molex
Associated Tool

Molex

Crimpers / Crimping Tools HAND TOOL MX150 22-14AWG
63811-5900 Molex
Associated Tool

Molex

Crimpers / Crimping Tools MX150 HAND CRIMP 14-16 AWG
200222-0700 Molex
Associated Tool

Molex

Extraction, Removal & Insertion Tools Extraction Tool Kit for MX150
63811-6100 Molex
Associated Tool

Molex

Crimpers / Crimping Tools HAND TOOL HAND TOOL
Sign in to add projects and notes