Reference Only

33011-3001

Automotive Connectors MX150 BLD TERM SIL 22AWG D WIND

Manufacturer:

Mfr Part:
0330113001

TTI Part:
33011-3001

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryAutomotive Connectors
ProductTerminals
GenderPin (Male)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Contact PlatingSilver
Wire Gauge Max22 AWG
Series33011
PackagingReel
ApplicationPower, Wire-to-Board, Wire-to-Wire
Contact GenderPin (Male)
Contact MaterialHigh Performance Alloy (HPA)
Current Rating22 A
Description/FunctionMX150 Male Terminal for Mat-Sealed or Unsealed Connectors
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameMX150
TypeBlade
Voltage Rating14 VDC
Part # Aliases330113001 0330113001

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536904000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

67,500In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 7,500 / Multiples: 7,500)
Quantity Unit PriceExt. Price
$0.05228$392.10
$0.05228$784.20
$0.05228$1,176.30
Need more?
NCNR - Cannot be cancelled or returned.

Associated Parts

63813-1500 Molex
Associated Tool

Molex

Extraction, Removal & Insertion Tools EXTRACTION TOOL
200222-0700 Molex
Associated Tool

Molex

Extraction, Removal & Insertion Tools Extraction Tool Kit for MX150
63811-2600 Molex
Associated Tool

Molex

Crimpers / Crimping Tools CRIMP TOOL
Sign in to add projects and notes