Reference Only
33001-3023
Automotive Connectors MX150 RCPT 0.3 GOLD D 22AWG D WIND UNSLD
Datasheet
0330013023 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Automotive Connectors | |
| Product | Terminals | |
| Gender | Receptacle (Female) | |
| Termination Style | Crimp | |
| Contact Plating | Gold | |
| Wire Gauge Max | 22 AWG | |
| Series | 33001 | |
| Packaging | Reel | |
| Contact Material | High Performance Alloy (HPA) | |
| Current Rating | 22 A | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | MX150 | |
| Voltage Rating | 14 VDC | |
| Part # Aliases | 0330013023 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 18,000 / Multiples: 6,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.149 | $2,682.00 | |
| $0.131 | $7,074.00 | |
| $0.127 | $13,716.00 | |
| $0.121 | $26,136.00 | |
| $0.12 | $60,480.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts
Extraction, Removal & Insertion Tools EXTRACTION TOOL

Crimpers / Crimping Tools HAND TOOL MX150 22-14AWG

Crimpers / Crimping Tools FA2 Pneumatic Feed Crimp Applicator for MX150 Crimp Termainals, 22 AWG and 0.50mm Wire

Crimpers / Crimping Tools FA2 Mechanical Feed Crimp Applicator for MX150 Crimp Terminals, 22 AWG and 0.50mm Wire

Extraction, Removal & Insertion Tools Extraction Tool Kit for MX150

Crimpers / Crimping Tools HAND CRIMP 18-22AWG MX 150

Crimpers / Crimping Tools HAND TOOL HAND TOOL
My Notes
Sign into see notes.