Reference Only

33001-3021

Automotive Connectors MX150 RCPT 0.3 GOLD 14/16AWG DWIND UNSLD

Manufacturer:

Mfr Part:
0330013021

TTI Part:
33001-3021

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryAutomotive Connectors
ProductTerminals
GenderReceptacle (Female)
Termination StyleCrimp
Contact PlatingGold
Wire Gauge Min16 AWG
Wire Gauge Max14 AWG
Series33001
PackagingReel
Contact MaterialHigh Performance Alloy (HPA)
Current Rating22 A
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameMX150
Voltage Rating14 VDC
Wire Gauge Range14 AWG to 16 AWG
Part # Aliases0330013021

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

15,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 5,000 / Multiples: 5,000)
Quantity Unit PriceExt. Price
$0.11194$559.70
$0.11194$1,679.10
Need more?
NCNR - Cannot be cancelled or returned.

Associated Parts

63813-1500 Molex
Associated Tool

Molex

Extraction, Removal & Insertion Tools EXTRACTION TOOL
64016-0133 Molex
Associated Tool

Molex

Crimpers / Crimping Tools HAND TOOL MX150 22-14AWG
63811-5900 Molex
Associated Tool

Molex

Crimpers / Crimping Tools MX150 HAND CRIMP 14-16 AWG
200222-0700 Molex
Associated Tool

Molex

Extraction, Removal & Insertion Tools Extraction Tool Kit for MX150
63811-6100 Molex
Associated Tool

Molex

Crimpers / Crimping Tools HAND TOOL HAND TOOL

My Notes

Sign into see notes.