Reference Only

33001-3005

Automotive Connectors MX150 RCPT 0.3 GOLD OLD 22AWG D WIND SLD

Manufacturer:

Mfr Part:
0330013005

TTI Part:
33001-3005

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryAutomotive Connectors
ProductTerminals
GenderSocket (Female)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Contact PlatingGold
Wire Gauge Max22 AWG
Series33001
PackagingReel
ApplicationPower, Wire-to-Board, Wire-to-Wire
Contact GenderSocket (Female)
Contact MaterialHigh Performance Alloy (HPA)
Current Rating22 A
Description/FunctionMX150 Female Terminal for Mat-Sealed Connector
FeaturesLeft Reel Payoff
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameMX150
Voltage Rating14 V
Part # Aliases330013005 0330013005

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536904000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 6 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 21,000 / Multiples: 7,000)
Quantity Unit PriceExt. Price
$0.174$3,654.00
$0.162$13,608.00
$0.16$33,600.00
$0.159$66,780.00
$0.157$158,256.00
Need more?
Available Regional Inventory
14,000 available now at ttieurope.com

Associated Parts

63813-1500 Molex
Associated Tool

Molex

Extraction, Removal & Insertion Tools EXTRACTION TOOL
64016-0133 Molex
Associated Tool

Molex

Crimpers / Crimping Tools HAND TOOL MX150 22-14AWG
215786-0110 Molex
Associated Tool

Molex

Crimpers / Crimping Tools FA2 Pneumatic Feed Crimp Applicator for MX150 Crimp Termainals, 22 AWG and 0.50mm Wire
215786-0100 Molex
Associated Tool

Molex

Crimpers / Crimping Tools FA2 Mechanical Feed Crimp Applicator for MX150 Crimp Terminals, 22 AWG and 0.50mm Wire
200222-0700 Molex
Associated Tool

Molex

Extraction, Removal & Insertion Tools Extraction Tool Kit for MX150
63811-6000 Molex
Associated Tool

Molex

Crimpers / Crimping Tools HAND CRIMP 18-22AWG MX 150
63811-6200 Molex
Associated Tool

Molex

Crimpers / Crimping Tools HAND TOOL HAND TOOL

My Notes

Sign into see notes.