Reference Only

33001-2023

Automotive Connectors MX150 RCPT 0.3 GOLD D 22AWG B WIND UNSLD

Manufacturer:

Mfr Part:
0330012023

TTI Part:
33001-2023

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryAutomotive Connectors
ProductTerminals
GenderReceptacle (Female)
Termination StyleCrimp
Contact PlatingGold
Wire Gauge Max22 AWG
Series33001
PackagingReel
Contact MaterialTin
Current Rating22 A
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameMX150
Voltage Rating14 VDC
Part # Aliases0330012023

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

18,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 6,000 / Multiples: 6,000)
Quantity Unit PriceExt. Price
$0.10871$652.26
Need more?
NCNR - Cannot be cancelled or returned.

Associated Parts

63813-1500 Molex
Associated Tool

Molex

Extraction, Removal & Insertion Tools EXTRACTION TOOL
63811-6000 Molex
Associated Tool

Molex

Crimpers / Crimping Tools HAND CRIMP 18-22AWG MX 150
64016-0133 Molex
Associated Tool

Molex

Crimpers / Crimping Tools HAND TOOL MX150 22-14AWG
200222-0700 Molex
Associated Tool

Molex

Extraction, Removal & Insertion Tools Extraction Tool Kit for MX150
63811-6200 Molex
Associated Tool

Molex

Crimpers / Crimping Tools HAND TOOL HAND TOOL
Sign in to add projects and notes