Reference Only

33000-1003

Automotive Connectors MX150 M TERM 22AWG D WIND REEL 7500

Manufacturer:

Mfr Part:
0330001003

TTI Part:
33000-1003

EDA / CAD Models

Alternate Part Number

33000-1003 BULK

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryAutomotive Connectors
ProductTerminals
GenderPin (Male)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Contact PlatingTin
Wire Gauge Max22 AWG
Series33000
PackagingReel
ApplicationPower, Wire-to-Board, Wire-to-Wire
Contact GenderPin (Male)
Contact MaterialHigh Performance Alloy (HPA)
Contact TypePin
Current Rating22 A
InsulationNot Insulated
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameMX150
TypeBlade
Voltage Rating14 V
Part # Aliases0330001003

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536904000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

1,792,500In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 7,500 / Multiples: 7,500)
Quantity Unit PriceExt. Price
$0.052$390.00
$0.051$765.00
$0.049$1,102.50
$0.048$1,440.00
$0.046$2,415.00
Need more?

Associated Parts

63813-1500 Molex
Associated Tool

Molex

Extraction, Removal & Insertion Tools EXTRACTION TOOL
63811-2600 Molex
Associated Tool

Molex

Crimpers / Crimping Tools CRIMP TOOL
200222-0700 Molex
Associated Tool

Molex

Extraction, Removal & Insertion Tools Extraction Tool Kit for MX150

My Notes

Sign into see notes.