Reference Only

31404-7110

Automotive Connectors MX64 2.54mm Kaizan SR 6Ckt Blk CPA Lck

Manufacturer:

Mfr Part:
0314047110

TTI Part:
31404-7110

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryAutomotive Connectors
ProductConnectors
Number of Positions6 Position
Pitch2.54 mm (0.1 in)
GenderReceptacle (Female)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
ColorBlack
Sealed / UnsealedSealed
Series31404
PackagingReel
ApplicationPower, Wire to Board
Contact GenderWithout Socket Contacts
Contact TypeReceptacle
Description/FunctionMX64 Kaizan Terminal, Key A, Polarization A
FeaturesWith Connector Position Assurance Lock
Height21.43 mm
Housing MaterialPolybutylene Terephthalate (PBT)
Length29.9 mm
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Number of Rows1 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameMX64
TypeCrimp Housing
Voltage Rating500 VDC
Part # Aliases314047110 0314047110 CVP314047110

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8538906000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameOctamethylcyclotetrasiloxane [D4] (556-67-2);Dodecamethylcyclohexasiloxane [D6] (540-97-6);Decamethy

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,400 / Multiples: 400)
Quantity Unit PriceExt. Price
$1.03$2,472.00
$0.99$7,920.00
$0.98$19,600.00
$0.94$37,600.00
$0.89$89,000.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.