Reference Only

31403-2110

Automotive Connectors MX64 FEM 1X2 MXMETAL W/CPA BLK POLA/2

Manufacturer:

Mfr Part:
0314032110

TTI Part:
31403-2110

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryAutomotive Connectors
ProductConnectors
Number of Positions2 Position
Pitch2.54 mm (0.1 in)
GenderReceptacle (Female)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
ColorBlack
Series31403
PackagingEach
ApplicationPower, Wire-to-Board
Contact GenderWithout Socket Contacts
Contact TypeReceptacle
Current Rating10 A
Description/FunctionMX64 Terminal, Key A
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Number of Rows1 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameMX64
TypeReceptacle
Part # Aliases0314032110

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8538906000
TARIC8547200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameDecamethylcyclopentasiloxane [D5] (541-02-6);Dodecamethylcyclohexasiloxane [D6] (540-97-6);Octamethy

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 3,200 / Multiples: 800)
Quantity Unit PriceExt. Price
$0.577$1,846.40
$0.571$4,568.00
$0.565$11,752.00
$0.56$22,400.00
$0.554$55,843.20
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes