Reference Only

31402-6100

Automotive Connectors MX64 06P REC Key A W/OUT CPA LCK

Manufacturer:

Mfr Part:
0314026100

TTI Part:
31402-6100

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryAutomotive Connectors
ProductHousings
Number of Positions6 Position
Pitch2.54 mm (0.1 in)
GenderReceptacle (Female)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
ColorBlack
Series31402
PackagingBulk
ApplicationPower, Wire-to-Board
Contact GenderWithout Socket Contacts
Contact MaterialPolystyrene Alloy
Current Rating9 A
Description/FunctionMX64 GET Terminal, Key A
Housing MaterialPolyester, Polystyrene
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Number of Rows1 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameMX64
TypeReceptacle
Part # Aliases0314026100

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8538906000
TARIC8547200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

278In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 6 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.90$5.40
$0.90$9.00
$0.89$22.25
$0.88$44.00
$0.87$87.00
$0.78$2,184.00
$0.77$6,160.00
$0.76$15,200.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes