Reference Only
31387-4017
Automotive Connectors MX123 HDR 80CKT SHRD KEY G BLUE SLVR
Datasheet
0313874017 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Automotive Connectors | |
| Product | Headers | |
| Number of Positions | 80 Position | |
| Pitch | 2.54 mm (0.1 in) | |
| Gender | Pin (Male) | |
| Mounting Style | Through Hole | |
| Termination Style | Solder Pin | |
| Contact Plating | Silver | |
| Color | Blue | |
| Series | 31387 | |
| Packaging | Tray | |
| Application | Automotive, Power, Wire-to-Board | |
| Contact Material | Tin | |
| Current Rating | 11 A | |
| Description/Function | MX123 Header, Harness Side | |
| Housing Material | Thermoplastic (TP) | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Vertical | |
| Number of Rows | 4 Row | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | MX123 | |
| Type | Shrouded | |
| Voltage Rating | 500 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 1,120 / Multiples: 280)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.87 | $5,454.40 | |
| $4.82 | $20,244.00 | |
| $4.78 | $48,182.40 | |
| $4.73 | $95,356.80 | |
| $4.68 | $234,561.60 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.