Reference Only
31387-4001
Automotive Connectors 2.54mm Pit., MX123 Header, 80 Pos. Shrouded Assy., (80) 0.64mm Square Sig Pins, Harness Side Key Code G, Blue (Au Mate Side Finish)
Datasheet
0313874001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Automotive Connectors | |
| Product | Headers | |
| Number of Positions | 80 Position | |
| Pitch | 2.54 mm (0.1 in) | |
| Gender | Pin (Male) | |
| Mounting Style | Through Hole | |
| Termination Style | Solder Pin | |
| Contact Plating | Gold | |
| Color | Blue | |
| Series | 31387 | |
| Packaging | Bulk | |
| Application | Automotive, Power, Wire-to-Board | |
| Contact Gender | Pin (Male) | |
| Contact Material | Tin | |
| Current Rating | 11 A | |
| Housing Material | Nylon | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Straight | |
| Number of Rows | 4 Row | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | MX123 | |
| Type | Key Code G | |
| Voltage Rating | 500 V | |
| Part # Aliases | 0313874001 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
117In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $12.57 | $12.57 | |
| $12.45 | $62.25 | |
| $12.32 | $123.20 | |
| $12.20 | $305.00 | |
| $12.08 | $604.00 | |
| $11.96 | $1,196.00 | |
| $11.84 | $1,776.00 | |
| $10.23 | $40,920.00 |
Need more?
Associated Parts

Molex
Automotive Connectors 2.54mm Pit., MX123 Female Recept. Housing, Keying Option H, Wire Dress Option 0, 80 Pos., Gray TPA

Molex
Automotive Connectors 2.54mm Pit., MX123 Female Recept. Housing, Keying Option G, Wire Dress Option 0, 80 Pos., Blue TPA

Molex
Automotive Connectors 2.54mm Pit., MX123 Female Recept. Housing, Keying Option G, Wire Dress Option 9, 80 Pos., Blue TPA
Sign in to add projects and notes