Reference Only

31387-2014

Automotive Connectors MX123 HDR 73CKT SHRD KEY A BLK GLD

Manufacturer:

Mfr Part:
0313872014

TTI Part:
31387-2014

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryAutomotive Connectors
ProductHeaders
Number of Positions73 Position
Pitch2.54 mm (0.1 in)
GenderPin (Male)
Mounting StyleThrough Hole
Termination StyleSolder Pin
Contact PlatingGold
ColorBlack
Series31387
PackagingTray
ApplicationAutomotive, Power, Wire-to-Board
Contact GenderPin (Male)
Contact MaterialTin
Current Rating11 A
Description/FunctionMX123 Header, Shrouded Assembly
Housing MaterialNylon
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Mounting AngleStraight
Number of Rows4 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameMX123
TypeKey Code A
Voltage Rating500 V
Part # Aliases0313872014

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

701In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$20.11$20.11
$19.91$99.55
$19.72$197.20
$19.52$488.00
$19.17$958.50
$18.95$1,895.00
$16.25$4,550.00
$15.48$8,668.80
Need more?

Associated Parts

34566-0103 Molex
Automotive Connectors MX123 REC HSG 73CKT KEY A OPT 0 BLK TPA
34566-0203 Molex
Automotive Connectors MX123 REC HSG 73CKT KEY B OPT 0 GRY TPA
Sign in to add projects and notes