Reference Only
31372-1100
Automotive Connectors ASSY RCPT 10 CKT H YB GRY POL B
Datasheet
0313721100 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Automotive Connectors | |
| Product | Housings | |
| Number of Positions | 10 Position | |
| Pitch | 3.5 mm, 5.25 mm | |
| Gender | Receptacle (Female) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Color | Gray | |
| Series | 31372 | |
| Packaging | Tray | |
| Application | Automotive, Power, Wire-to-Board | |
| Contact Gender | Without Socket Contacts | |
| Current Rating | 22 A, 30 A | |
| Description/Function | Stac64 Hybrid Receptacle Assembly | |
| Features | Polarization B, Without Connector Position Assurance | |
| Housing Material | Polystyrene (PS) | |
| Maximum Operating Temperature | + 100 C | |
| Minimum Operating Temperature | - 40 C | |
| Number of Rows | 2 Row | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | Stac64 | |
| Type | Receptacle Housing | |
| Part # Aliases | 0313721100 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
3,619In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 11 / Multiples: 11)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.18 | $12.98 | |
| $0.98 | $830.06 | |
| $0.94 | $1,592.36 | |
| $0.83 | $3,515.05 | |
| $0.82 | $8,334.48 | |
| $0.81 | $16,465.68 | |
| $0.80 | $40,656.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.