Reference Only
31073-1070
Automotive Connectors 2.54mm H-DAC 64, 6 Way Male Housing Assy., Single Row, Polarization A, Black, w/ Xmas Tree Attachment
Datasheet
0310731070 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Automotive Connectors | |
| Product | Housings | |
| Number of Positions | 6 Position | |
| Pitch | 2.54 mm (0.1 in) | |
| Gender | Pin (Male) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Wire Gauge Min | 22 AWG | |
| Wire Gauge Max | 18 AWG | |
| Color | Black | |
| Sealed / Unsealed | Unsealed | |
| Series | 31073 | |
| Packaging | Each | |
| Application | Automotive, Power, Wire-to-Board, Wire-to-Wire | |
| Contact Gender | Pin (Male) | |
| Contact Type | Receptacle | |
| Current Rating | 9 A, 11 A | |
| Family | H-DAC 64 | |
| Housing Material | Polyester, Polystyrene | |
| Length | 34.85 mm | |
| Material | Polystyrene (PS) | |
| Maximum Operating Temperature | + 100 C | |
| Minimum Operating Temperature | - 40 C | |
| Number of Rows | 1 Row | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | H-DAC 64 | |
| Type | 6-Way | |
| Voltage Rating | 500 VDC | |
| Wire Gauge Range | 22 AWG to 18 AWG | |
| Part # Aliases | 0310731070 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
1,998In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 11 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.46583 | $5.12 | |
| $0.46583 | $11.64 | |
| $0.46583 | $23.29 | |
| $0.46583 | $931.66 | |
| $0.46583 | $1,863.32 | |
| $0.46583 | $3,726.64 | |
| $0.46583 | $9,316.60 |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts

Molex
Automotive Connectors 2.54mm H-DAC 64, 6 Way Recept. Assy., Single Row, Polarization A
Sign in to add projects and notes