Reference Only
31073-1010
Automotive Connectors HDAC64 SR FEMALE 6 C LE 6 CKT BLACK POL 1
Datasheet
0310731010 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Automotive Connectors | |
| Product | Housings | |
| Number of Positions | 6 Position | |
| Pitch | 2.54 mm (0.1 in) | |
| Gender | Receptacle (Female) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Color | Black, White | |
| Sealed / Unsealed | Unsealed | |
| Series | 31073 | |
| Packaging | Each | |
| Application | Automotive, Power, Wire-to-Board, Wire-to-Wire | |
| Contact Gender | Without Socket Contacts | |
| Contact Type | Receptacle | |
| Current Rating | 9 A, 11 A | |
| Description/Function | H-DAC 64 | |
| Features | Polarization A | |
| Housing Material | Polyester, Polystyrene | |
| Maximum Operating Temperature | + 100 C | |
| Minimum Operating Temperature | - 40 C | |
| Number of Rows | 1 Row | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | H-DAC 64 | |
| Type | 6-Way | |
| Part # Aliases | 0310731010 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
22,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2,000 / Multiples: 2,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.541 | $1,082.00 | |
| $0.478 | $1,912.00 | |
| $0.466 | $4,660.00 | |
| $0.445 | $8,900.00 | |
| $0.441 | $22,050.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts

Molex
Automotive Connectors HDAC64 SR MALE 6 CKT T W/XMAS BLACK POL 1
My Notes
Sign into see notes.