Reference Only

31072-1070

Automotive Connectors HDAC64 SR MALE 5 CKT T W/XMAS BLACK POL 1

Manufacturer:

Mfr Part:
0310721070

TTI Part:
31072-1070

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryAutomotive Connectors
ProductHousings
Number of Positions5 Position
Pitch2.54 mm (0.1 in)
GenderPlug (Male)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
ColorBlack
Sealed / UnsealedUnsealed
Series31072
PackagingEach
ApplicationAutomotive, Power, Wire-to-Wire
Contact GenderWithout Pin Contacts
Contact TypePlug
Current Rating9 A, 11 A
Description/FunctionH-DAC 64
Dimensions34.85 mm x 16.74 mm x 12.97 mm
FamilyH-DAC 64
FeaturesPolarization A, With Xmas Tree Attachment
Housing MaterialPolyester, Polystyrene
Length34.85 mm
MaterialPolystyrene (PS)
Maximum Operating Temperature+ 100 C
Minimum Operating Temperature- 40 C
Number of Rows1 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameH-DAC 64
Type5-Way
Voltage Rating500 VDC
Part # Aliases0310721070

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8538906000
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 3,600 / Multiples: 600)
Quantity Unit PriceExt. Price
$0.53$1,908.00
$0.499$4,191.60
$0.494$10,077.60
$0.489$19,951.20
$0.484$48,787.20
Need more?

My Notes

Sign into see notes.