Reference Only
31068-1071
Automotive Connectors HDAC64 SR MALE 4 CKT KT W/XMAS GRAY POL
Datasheet
0310681071 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Automotive Connectors | |
| Product | Housings | |
| Number of Positions | 4 Position | |
| Pitch | 2.54 mm (0.1 in) | |
| Gender | Plug (Male) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Contact Plating | Tin | |
| Color | Gray | |
| Sealed / Unsealed | Unsealed | |
| Series | 31068 | |
| Packaging | Each | |
| Application | Automotive, Power, Wire-to-Wire | |
| Contact Type | Plug | |
| Current Rating | 11 A | |
| Description/Function | H-DAC 64 | |
| Dimensions | 34.85 mm x 14.2 mm x 12.97 mm | |
| Family | H-DAC 64 | |
| Housing Material | Polyester, Polystyrene | |
| Length | 34.85 mm | |
| Material | Polystyrene (PS) | |
| Maximum Operating Temperature | + 100 C | |
| Minimum Operating Temperature | - 40 C | |
| Number of Rows | 1 Row | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | H-DAC 64 | |
| Type | 4-Way | |
| Voltage Rating | 500 VDC | |
| Part # Aliases | 0310681071 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2,800 / Multiples: 1,400)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.504 | $1,411.20 | |
| $0.463 | $3,889.20 | |
| $0.455 | $9,555.00 | |
| $0.442 | $17,945.20 | |
| $0.427 | $43,041.60 |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts

Molex
Automotive Connectors HDAC64 SR FEMALE 4 C LE 4 CKT BLACK POL 1

Molex
Automotive Connectors HDAC64 SR MALE 4 CKT T W/O XMAS BLK POL 1

Molex
Automotive Connectors HDAC64 SR MALE 4 CKT T W/XMAS BLACK POL

Molex
Automotive Connectors HDAC64 SR FEMALE 4 C ALE 4 CKT GRAY POL 2

Molex
Automotive Connectors HDAC RIGHT ANGLE HEA E HEADER 4 CKT POL A
Sign in to add projects and notes