Reference Only
31068-1040
Automotive Connectors HDAC64 SR MALE 4 CKT T W/O XMAS BLK POL 1
Datasheet
0310681040 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Automotive Connectors | |
| Product | Housings | |
| Number of Positions | 4 Position | |
| Pitch | 2.54 mm (0.1 in) | |
| Gender | Plug (Male) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Contact Plating | Tin | |
| Color | Black | |
| Sealed / Unsealed | Unsealed | |
| Series | 31068 | |
| Packaging | Bulk | |
| Application | Automotive, Power, Wire-to-Wire | |
| Contact Type | Plug | |
| Current Rating | 9 A, 11 A | |
| Description/Function | H-DAC 64 | |
| Family | Crimp Housings | |
| Housing Material | Polyester, Polystyrene | |
| Material | Polysterene/Polyester | |
| Maximum Operating Temperature | + 100 C | |
| Minimum Operating Temperature | - 40 C | |
| Number of Rows | 1 Row | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | H-DAC 64 | |
| Type | 4-Way | |
| Part # Aliases | 0310681040 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
46,030In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 8 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.63 | $5.04 | |
| $0.623 | $498.40 | |
| $0.616 | $739.20 | |
| $0.609 | $1,948.80 | |
| $0.602 | $4,816.00 | |
| $0.595 | $12,376.00 | |
| $0.588 | $23,520.00 | |
| $0.581 | $58,100.00 |
Need more?
Associated Parts

Molex
Automotive Connectors HDAC64 SR FEMALE 4 C LE 4 CKT BLACK POL 1

Molex
Automotive Connectors HDAC64 SR FEMALE 4 C ALE 4 CKT GRAY POL 2

Molex
Automotive Connectors HDAC64 SR MALE 4 CKT KT W/XMAS GRAY POL
Sign in to add projects and notes