Reference Only
31068-1011
Automotive Connectors HDAC64 SR FEMALE 4 C ALE 4 CKT GRAY POL 2
Datasheet
0310681011 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Automotive Connectors | |
| Product | Housings | |
| Number of Positions | 4 Position | |
| Pitch | 2.54 mm (0.1 in) | |
| Gender | Receptacle (Female) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Contact Plating | Tin | |
| Color | Gray | |
| Sealed / Unsealed | Sealed | |
| Series | 31068 | |
| Packaging | Each | |
| Application | Automotive, Power, Wire-to-Board, Wire-to-Wire | |
| Contact Type | Receptacle | |
| Current Rating | 9 A, 11 A | |
| Description/Function | HDAC 64 | |
| Family | Crimp Housings | |
| Housing Material | Polyester, Polystyrene | |
| Material | Polysterene/Polyester | |
| Maximum Operating Temperature | + 100 C | |
| Minimum Operating Temperature | - 40 C | |
| Number of Rows | 1 Row | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | H-DAC 64 | |
| Type | 4-Way | |
| Part # Aliases | 0310681011 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5,200 / Multiples: 5,200)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.486 | $2,527.20 | |
| $0.469 | $7,316.40 | |
| $0.463 | $14,445.60 | |
| $0.457 | $28,516.80 | |
| $0.429 | $64,693.20 |
Need more?
Associated Parts

Molex
Automotive Connectors HDAC64 SR FEMALE 4 C LE 4 CKT BLACK POL 1

Molex
Automotive Connectors HDAC64 SR MALE 4 CKT T W/O XMAS BLK POL 1

Molex
Automotive Connectors HDAC64 SR MALE 4 CKT T W/XMAS BLACK POL

Molex
Automotive Connectors HDAC RIGHT ANGLE HEA E HEADER 4 CKT POL A

Molex
Automotive Connectors HDAC64 SR MALE 4 CKT KT W/XMAS GRAY POL
Sign in to add projects and notes