Reference Only

30700-1187

Automotive Connectors HDAC64 DR FEMALE 18 LE 18 CKT GRAY POL 1

Manufacturer:

Mfr Part:
0307001187

TTI Part:
30700-1187

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryAutomotive Connectors
ProductHousings
Number of Positions18 Position
Pitch2.54 mm (0.1 in)
GenderReceptacle (Female)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
ColorGray
Series30700
PackagingEach
ApplicationAutomotive, Power, Wire-to-Board, Wire-to-Wire
Contact GenderWithout Socket Contacts
Contact TypeReceptacle
Current Rating7 A
Description/FunctionH-DAC 64 High Density Automotive Connectors
Housing MaterialPolyester, Polystyrene
Maximum Operating Temperature+ 100 C
Minimum Operating Temperature- 40 C
Number of Rows2 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameH-DAC 64
TypeFemale Harness Assembly
Width0.64 mm
Part # Aliases0307001187

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8538906000
TARIC8547200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 7 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 2,400 / Multiples: 800)
Quantity Unit PriceExt. Price
$1.49$3,576.00
$1.33$10,640.00
$1.31$26,200.00
$1.30$52,000.00
$1.28$128,000.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes