Reference Only
30490-2002
Headers & Wire Housings PIN 18-24 AWG REEL Reel of 4000
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Contacts | |
| Termination Style | Crimp | |
| Contact Gender | Pin (Male) | |
| Contact Plating | Tin | |
| Series | 30490 | |
| Tradename | Mini-Fit Jr. | |
| Application | Wire-to-Wire, Power | |
| Wire Gauge | 24 AWG | |
| Packaging | Reel | |
| Contact Material | Tin | |
| Contact Type | Male | |
| Current Rating | 9 A | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Voltage Rating | 600 V | |
| Part # Aliases | 0304902002 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 4,000 / Multiples: 4,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.061 | $244.00 | |
| $0.059 | $2,832.00 | |
| $0.058 | $6,496.00 | |
| $0.056 | $11,648.00 | |
| $0.055 | $28,160.00 |
Need more?
Associated Parts

Crimpers / Crimping Tools MINI-FIT 18-24AWG HAND TOOL

Bench Top Tools FINE ADJUST APPLCTR SERIES T2501

Bench Top Tools FINE ADJUST APPLCTR SERIES T2501

Bench Top Tools FINE ADJUST APPLICATOR
My Notes
Sign into see notes.