Reference Only
301955-0002
New Product
Automotive Connectors Compactus 80CKT ST HDR Key B
Datasheet
3019550002 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Automotive Connectors | |
| Product | Headers | |
| Number of Positions | 80 Position | |
| Pitch | 2.4 mm, 3 mm | |
| Mounting Style | Panel Mount | |
| Termination Style | Solder Pin | |
| Contact Plating | Tin | |
| Color | Black | |
| Series | 301955 | |
| Packaging | Tray | |
| Contact Material | Copper Alloy | |
| Current Rating | 1 A, 6 A | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Vertical | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | Compactus | |
| Voltage Rating | 14 VDC | |
| Part # Aliases | 3019550002 03019550002 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Technical Resources
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 480 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $10.17 | $4,881.60 | |
| $9.42 | $11,304.00 | |
| $9.32 | $27,960.00 | |
| $9.23 | $55,380.00 | |
| $9.14 | $137,100.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes