Reference Only

301955-0001

New Product
Automotive Connectors Compactus 80CKT ST HDR Key A

Manufacturer:

Mfr Part:
3019550001

TTI Part:
301955-0001

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryAutomotive Connectors
ProductHeaders
Number of Positions80 Position
Pitch2.4 mm, 3 mm
Mounting StylePanel Mount
Termination StyleSolder Pin
Contact PlatingTin
ColorBlack
Series301955
PackagingTray
Contact MaterialCopper Alloy
Current Rating1 A, 6 A
Housing MaterialPolybutylene Terephthalate (PBT)
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Mounting AngleVertical
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameCompactus
Voltage Rating14 VDC
Part # Aliases3019550001 03019550001

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

120
On Order
120 expected 25-Sep-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 480 / Multiples: 1)
Quantity Unit PriceExt. Price
$10.17$4,881.60
$9.42$11,304.00
$9.32$27,960.00
$9.23$55,380.00
$9.14$137,100.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes