Reference Only

3007711002

New Product
Specialized Cables NEXTSTREAM PCIE GEN6 ASSY

Manufacturer:

Mfr Part:
3007711002

TTI Part:
300771-1002

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategorySpecialized Cables
ProductI/O Cable Assemblies
TypeNextStream Side-Exit Cable Assembly
Connector End APlug
Connector End A Pin Count124 Position
Connector End BPlug
Connector End B Pin Count124 Position
Cable Length1 m
GenderMale / Male
Wire Gauge - AWG30 AWG
Voltage Rating30 VAC, 30 VDC
Current Rating1.1 A
Series300771
PackagingBulk
Product TypeSpecialized Cables
SubcategoryCable Assemblies

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8544422000
TARIC8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$126.48$12,648.00
$123.10$24,620.00
$121.19$60,595.00
$118.81$118,810.00
$117.63$294,075.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.