Reference Only
3005250601
New Product
Automotive Connectors Mini50 Independent Secondary Lock (ISL) Retainer, 33 Pos., Natural
Datasheet
3005250601 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Automotive Connectors | |
| Product | Headers | |
| Number of Positions | 33 Position | |
| Color | Natural | |
| Sealed / Unsealed | Sealed | |
| Packaging | Bulk | |
| Application | Automotive | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Type | Independent Secondary Lock |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
500In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 18 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.285 | $5.13 | |
| $0.282 | $7.05 | |
| $0.28 | $14.00 | |
| $0.277 | $27.70 | |
| $0.274 | $68.50 | |
| $0.271 | $135.50 | |
| $0.269 | $269.00 | |
| $0.266 | $1,596.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes