Reference Only
3003610011
Headers & Wire Housings MX150 Mid-Voltage Mat-Sealed Female Conn. Assy., Dual Row, 20 Pos., 48V, Keying Option A, w/ Conn. Pos. Assurance, Light Blue
Datasheet
3003610011 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Wire Housings | |
| Type | Female Connector Assembly | |
| Number of Positions | 20 Position | |
| Pitch | 3.5 mm (0.138 in) | |
| Number of Rows | 2 Row | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Mounting Angle | Straight | |
| Contact Gender | Socket (Female) | |
| Application | Wire-to-Board, Wire-to-Wire, Power | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Packaging | Bulk | |
| Housing Gender | Receptacle | |
| Housing Material | Nylon | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
133In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 3 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.19 | $6.57 | |
| $2.16 | $21.60 | |
| $2.13 | $53.25 | |
| $2.10 | $105.00 | |
| $1.92 | $4,300.80 | |
| $1.89 | $16,934.40 | |
| $1.86 | $33,331.20 | |
| $1.84 | $65,945.60 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes