Reference Only
3001590009
New Product
Automotive Connectors MX-DaSH Mat-Sealed Male Conn. Assy., Dual Row, 10+1+1 Pos., Keying Option A, Black, Terminal Pos.s 3, 8, 9, and 11 Blocked
Datasheet
3001590009 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Automotive Connectors | |
| Product | Housings | |
| Number of Positions | 12 Position | |
| Gender | Plug (Male) | |
| Series | 300159 | |
| Packaging | Each | |
| Application | Power, Wire to Wire | |
| Housing Material | Polyamide (PA) | |
| Maximum Operating Temperature | + 105 C | |
| Minimum Operating Temperature | - 40 C | |
| Number of Rows | 2 Row | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | MX-DaSH | |
| Part # Aliases | 3001590009 03001590009 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Dodecamethylcyclohexasiloxane [D6] (540-97-6);Octamethylcyclotetrasiloxane [D4] (556-67-2);Decamethy |
Documents
Datasheet
Specification Sheets
Technical Resources
450In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 4 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.46 | $5.84 | |
| $1.44 | $14.40 | |
| $1.43 | $35.75 | |
| $1.42 | $71.00 | |
| $1.40 | $140.00 | |
| $1.39 | $347.50 | |
| $1.37 | $616.50 | |
| $1.36 | $3,672.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes