Reference Only
3001580007
New Product
Automotive Connectors MX-DaSH 10+1+1 Female Key A
Datasheet
3001580007 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Automotive Connectors | |
| Product | Housings | |
| Number of Positions | 12 Position | |
| Gender | Receptacle (Female) | |
| Series | 300158 | |
| Packaging | Each | |
| Application | Power, Wire to Wire | |
| Housing Material | Polyamide (PA) | |
| Maximum Operating Temperature | + 105 C | |
| Minimum Operating Temperature | - 40 C | |
| Number of Rows | 2 Row | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | MX-DaSH | |
| Part # Aliases | 3001580007 03001580007 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Dodecamethylcyclohexasiloxane [D6] (540-97-6);Octamethylcyclotetrasiloxane [D4] (556-67-2);Decamethy |
Documents
Datasheet
Specification Sheets
Technical Resources
504In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 4 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.41131 | $5.64 | |
| $1.41131 | $14.11 | |
| $1.41131 | $141.13 | |
| $1.41131 | $352.82 | |
| $1.41131 | $711.30 | |
| $1.41131 | $1,422.60 | |
| $1.41131 | $2,845.20 | |
| $1.41131 | $7,113.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes