Reference Only
3000920001
New Product
Automotive Connectors MX-DaSH Mat-Sealed Male Conn. Assy., Dual Row, 10+2 Pos., Keying Option A, Black
Datasheet
3000920001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Automotive Connectors | |
| Product | Housings | |
| Number of Positions | 12 Position | |
| Gender | Plug (Male) | |
| Series | 300092 | |
| Packaging | Each | |
| Application | Power, Wire to Wire | |
| Housing Material | Polyamide (PA) | |
| Maximum Operating Temperature | + 105 C | |
| Minimum Operating Temperature | - 40 C | |
| Number of Rows | 2 Row | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | MX-DaSH | |
| Part # Aliases | 3000920001 03000920001 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Octamethylcyclotetrasiloxane [D4] (556-67-2);Dodecamethylcyclohexasiloxane [D6] (540-97-6);Decamethy |
Documents
Datasheet
Specification Sheets
Technical Resources
80In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 3 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.33 | $6.99 | |
| $2.30 | $23.00 | |
| $2.15 | $107.50 | |
| $2.06 | $206.00 | |
| $1.80 | $810.00 | |
| $1.77 | $1,593.00 | |
| $1.74 | $2,349.00 | |
| $1.72 | $4,644.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes