Reference Only
3000910002
New Product
Automotive Connectors MX-DaSH Mat-Sealed Female Conn. Assy., Dual Row, 10+2 Pos., Keying Option A, w/ CPA, w/ Extended Clipslot, Black
Datasheet
3000910002 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Automotive Connectors | |
| Product | Housings | |
| Number of Positions | 12 Position | |
| Gender | Receptacle (Female) | |
| Series | 300091 | |
| Packaging | Each | |
| Application | Power, Wire to Wire | |
| Housing Material | Polyamide (PA) | |
| Maximum Operating Temperature | + 105 C | |
| Minimum Operating Temperature | - 40 C | |
| Number of Rows | 2 Row | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Technical Resources
144In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.57 | $5.14 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes