Reference Only
3000817501
New Product
Automotive Connectors MX150 Pass-Through Unsealed Recept., Dual Row, 6 Pos., Stackable, Keying Option A, UL 94 HB, Black Housing
Datasheet
3000817501 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Automotive Connectors | |
| Product | Housings | |
| Number of Positions | 6 Position | |
| Pitch | 3.5 mm (0.138 in) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Series | 300081 | |
| Packaging | Bulk | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Straight | |
| Number of Rows | 2 Row | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Type | MX150 Pass Through Unsealed Receptacle |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Technical Resources
1,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 9 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.61144 | $5.50 | |
| $0.61144 | $6.11 | |
| $0.61144 | $15.28 | |
| $0.61144 | $30.57 | |
| $0.61144 | $61.14 | |
| $0.61144 | $305.72 | |
| $0.61144 | $611.44 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes