Reference Only
3000817001
New Product
Automotive Connectors MX150 Pass-Through Sealed Conn., Panel Mount, Dual Row, 12 Pos., Keying Option A, UL 94 HB, Black Housing, Single Seal
Datasheet
3000817001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Automotive Connectors | |
| Number of Positions | 12 Position | |
| Gender | Plug | |
| Mounting Style | Panel Mount | |
| Sealed / Unsealed | Sealed | |
| Series | 300081 | |
| Packaging | Bulk | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Straight | |
| Number of Rows | 2 Row | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | MX150 | |
| Part # Aliases | 3000817001 03000817001 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Technical Resources
276In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $7.48 | $7.48 | |
| $6.75 | $337.50 | |
| $6.27 | $2,508.00 | |
| $6.10 | $5,270.40 | |
| $5.86 | $11,813.76 | |
| $5.80 | $30,067.20 | |
| $5.74 | $57,859.20 | |
| $5.61 | $140,564.16 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes