Reference Only
26-64-4080
Headers & Wire Housings KK 396 Header, Vert., Friction Lock w/ Press-fit Plastic Peg PCB, 8 Pos., Tin (Sn) Pltg
Datasheet
0026644080 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Headers | |
| Type | Locking | |
| Number of Positions | 8 Position | |
| Pitch | 3.96 mm (0.156 in) | |
| Number of Rows | 1 Row | |
| Mounting Style | Press Fit | |
| Termination Style | Solder Pin | |
| Mounting Angle | Straight | |
| Contact Gender | Pin (Male) | |
| Contact Plating | Tin | |
| Series | 42491 | |
| Tradename | KK | |
| Packaging | Each | |
| Contact Material | Tin | |
| Current Rating | 7 A | |
| Flammability Rating | UL 94 V-0 | |
| Housing Material | Polyester | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Voltage Rating | 250 V | |
| Part # Aliases | 26644080 42491-0008 0026644080 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 19 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 4,500 / Multiples: 250)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.42 | $1,890.00 | |
| $0.368 | $4,416.00 | |
| $0.364 | $10,920.00 | |
| $0.36 | $21,600.00 | |
| $0.356 | $53,400.00 |
Need more?
Associated Parts

Molex
Headers & Wire Housings KK 3.96mm Crimp Housing, Friction Ramp, 3 Pos., Natural

Molex
Headers & Wire Housings KK 3.96mm Crimp Housing, Friction Ramp, 6 Pos., Natural

Molex
Headers & Wire Housings KK 3.96mm Crimp Housing, Friction Ramp, 2 Pos., Natural

Molex
Headers & Wire Housings KK 3.96mm Crimp Housing, Friction Ramp, 4 Pos., Natural

Molex
Headers & Wire Housings KK 3.96mm Crimp Housing, Friction Ramp, 8 Pos., Glow-Wire Capable
Sign in to add projects and notes