Reference Only
26-64-4060
Headers & Wire Housings KK 396 Header, Vert., Friction Lock w/ Press-fit Plastic Peg PCB, 6 Pos., Tin (Sn) Pltg
Datasheet
0026644060 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Headers | |
| Type | Locking | |
| Number of Positions | 6 Position | |
| Pitch | 3.96 mm (0.156 in) | |
| Number of Rows | 1 Row | |
| Mounting Style | Through Hole | |
| Termination Style | Solder Pin | |
| Mounting Angle | Straight | |
| Contact Gender | Pin (Male) | |
| Contact Plating | Tin | |
| Mating Post Length | 11.43 mm (0.45 in) | |
| Termination Post Length | 3.56 mm (0.14 in) | |
| Series | 42491 | |
| Tradename | KK | |
| Application | Wire-to-Board, Power | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 80 C | |
| Packaging | Bulk | |
| Contact Material | Tin | |
| Current Rating | 7 A | |
| Flammability Rating | UL 94 V-0 | |
| Housing Material | Polyester | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Voltage Rating | 250 V | |
| Part # Aliases | 26644060 42491-0006 0026644060 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 19 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 6,300 / Multiples: 2,100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.402 | $2,532.60 | |
| $0.398 | $6,686.40 | |
| $0.394 | $16,548.00 | |
| $0.391 | $32,022.90 | |
| $0.387 | $78,019.20 |
Need more?
Associated Parts

Headers & Wire Housings KK 3.96mm Crimp Housing, Friction Ramp, 6 Pos., Natural

Molex
Headers & Wire Housings KK 3.96mm Crimp Housing, Friction Ramp, 3 Pos., Natural

Molex
Headers & Wire Housings KK 3.96mm Crimp Housing, Friction Ramp, 2 Pos., Natural

Headers & Wire Housings KK 3.96mm Crimp Terminal Housing, Friction Ramp, 6 Pos., Natural

Molex
Headers & Wire Housings KK 3.96mm Crimp Housing, Friction Ramp, 4 Pos., Natural

Headers & Wire Housings KK 3.96mm Crimp Terminal Housing, Friction Ramp, 6 Pos., Natural

Headers & Wire Housings KK 3.96mm Crimp Terminal Housing, Use With Trifurcon Terminals, Friction Ramp, 6 Pos., Natural

Headers & Wire Housings KK 3.96mm Crimp Housing, 6 Pos., Natural

Headers & Wire Housings KK 396 PC Board Conn., R/A, w/ Ramp, Phosphor Bronze, 3.68mm Tail Lg., 1.52 m Matte Tin (Sn) Pltg, 6 Pos.
Sign in to add projects and notes