Reference Only
26-03-4101
Headers & Wire Housings 10P HOUSING
Datasheet
0026034101 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Wire Housings | |
| Type | Receptacle Housing | |
| Number of Positions | 10 Position | |
| Pitch | 3.96 mm (0.156 in) | |
| Number of Rows | 1 Row | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Mounting Angle | Straight | |
| Contact Gender | Socket (Female) | |
| Series | 6442 | |
| Tradename | KK | |
| Application | Wire-to-Board, Power | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 80 C | |
| Packaging | Each | |
| Flammability Rating | UL 94 V-2 | |
| Housing Color | Natural | |
| Housing Gender | Female | |
| Housing Material | Nylon | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Part # Aliases | 26034101 6442-R10-Z 0026034101 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.
Associated Parts

Molex
Headers & Wire Housings VERT PCB HDR 10 GOLD FRICTION LOCK

Molex
Headers & Wire Housings R/A B/A HDR 10P TIN FRICTION LOCK

Molex
Headers & Wire Housings VERT B/A HDR 10P TIN SQUARE PIN

Molex
Headers & Wire Housings VERT B/A HDR 10P TIN FRICTION LOCK

Molex
Headers & Wire Housings R/A B/A HDR 10P TIN SQUARE PIN

Molex
Headers & Wire Housings STRT B/A HDR 10P square pin

Molex
Headers & Wire Housings 10P HEADER TIN

Molex
Headers & Wire Housings VERT PCB HDR 10P TIN FRICTION LOCK

Molex
Headers & Wire Housings R/A PCB HDR 10P TIN FRICTION LOCK
Sign in to add projects and notes