Reference Only
26-03-4041
Headers & Wire Housings KK 3.96mm Crimp Terminal Housing, Use With Trifurcon Terminals, Friction Ramp, 4 Pos., Natural
Datasheet
0026034041 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Wire Housings | |
| Type | Receptacle Housing | |
| Number of Positions | 4 Position | |
| Pitch | 3.96 mm (0.156 in) | |
| Number of Rows | 1 Row | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Mounting Angle | Straight | |
| Contact Gender | Socket (Female) | |
| Series | 6442 | |
| Tradename | KK | |
| Application | Wire-to-Board, Power | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 80 C | |
| Packaging | Each | |
| Flammability Rating | UL 94 V-2 | |
| Housing Color | Natural | |
| Housing Gender | Female | |
| Housing Material | Nylon | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Part # Aliases | 26034041 6442-R04-Z 0026034041 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
1,026In Stock
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.
Associated Parts

Molex
Headers & Wire Housings KK 396 Header, Vert., Friction Lock, 4 Pos., Tin (Sn) Pltg

Molex
Headers & Wire Housings KK 396 Header, Vert., Friction Lock, 4 Pos., Gold (Au) Pltg

Molex
Headers & Wire Housings KK 396 Breakaway Header, Vert., Square Pin, w/ Friction Lock, 4 Pos., 1.52 m Matte Tin (Sn) Pltg, 4.37mm Tail Lg., 11.43mm Mating Pin Lg.

Molex
Headers & Wire Housings KK 396 Header, R/A w/ Friction Lock, 4 Pos., Tin (Sn) Pltg

Molex
Headers & Wire Housings KK 396 Header, R/A w/ Friction Lock, 4 Pos., Gold (Au) Pltg

Molex
Headers & Wire Housings KK 396 Breakaway Header, R/A w/ Friction Lock, 4 Pos., Tin (Sn) Pltg

Molex
Headers & Wire Housings KK 396 Header, R/A, Friction Lock w/ Press-fit Plastic Peg PCB, 4 Pos., Tin (Sn) Pltg

Molex
Headers & Wire Housings KK 396 Breakaway Header, R/A, 4 Pos., Tin (Sn) Pltg

Molex
Headers & Wire Housings KK 396 Breakaway Header, Vert., 4 Pos., Matte Tin (Sn) Pltg

Molex
Headers & Wire Housings KK 396 Breakaway Header, R/A w/ Friction Lock, 4 Pos., Gold (Au) Pltg
Sign in to add projects and notes