Reference Only

2451350805

Sensor Cables / Actuator Cables MINI-FIT JR OTS CBLASSY 02X04P

Manufacturer:

Mfr Part:
2451350805

TTI Part:
245135-0805

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategorySensor Cables / Actuator Cables
Connector End ASocket
Connector End A Pin Count8 Position
Connector End BSocket
Connector End B Pin Count8 Position
GenderFemale / Female
Cable Length500 mm (19.685 in)
Current Rating6 A
Voltage Rating300 VAC
Wire Gauge - AWG18 AWG
Jacket ColorBlack
Series245135
PackagingBulk
Jacket MaterialPolyvinyl Chloride (PVC)
Product TypeSensor Cables / Actuator Cables
SubcategoryCable Assemblies
TradenameMini-Fit Jr.

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8544429090
TARIC8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$16.41$16,410.00
$14.83$29,660.00
$14.62$73,100.00
$14.41$144,100.00
$14.20$355,000.00
Need more?
Sign in to add projects and notes