Reference Only

2451320420

Rectangular Cable Assemblies MICRO-FIT OTS CBL ASSY 02X02P

Manufacturer:

Mfr Part:
2451320420

TTI Part:
245132-0420

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryRectangular Cable Assemblies
Series245132
ProductDiscrete Wire Cable Assemblies
TypeDiscrete Wire
Connector End AMicro-Fit
Connector End A Pin Count4 Position
Connector End BMicro-Fit
Connector End B Pin Count4 Position
GenderFemale / Female
Cable Length2 m
Wire Gauge - AWG20 AWG
Current Rating5 A
Jacket ColorBlack
PackagingBulk
Product TypeRectangular Cable Assemblies
SubcategoryCable Assemblies
TradenameMicro-Fit 3.0
Voltage Rating300 VAC

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8544429090
TARIC8544429090
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

1In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$14.18$14.18
$11.82$591.00
$10.28$2,570.00
$9.74$4,870.00
$8.83$10,596.00
$8.57$25,710.00
$8.16$48,960.00
$8.08$121,200.00
Need more?
Sign in to add projects and notes