Reference Only

2451320220

Rectangular Cable Assemblies MICRO-FIT OTS CBL ASSY 01X02P

Manufacturer:

Mfr Part:
2451320220

TTI Part:
245132-0220

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryRectangular Cable Assemblies
Series245132
ProductDiscrete Wire Cable Assemblies
TypeDiscrete Wire
Connector End AMicro-Fit
Connector End A Pin Count2 Position
Connector End BMicro-Fit
Connector End B Pin Count2 Position
GenderFemale / Female
Cable Length2 m
Wire Gauge - AWG20 AWG
Current Rating5.5 A
Jacket ColorBlack
PackagingBulk
Product TypeRectangular Cable Assemblies
SubcategoryCable Assemblies
TradenameMicro-Fit 3.0
Voltage Rating300 VAC

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8544429090
TARIC8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 500 / Multiples: 1)
Quantity Unit PriceExt. Price
$6.60$3,300.00
$6.28$7,536.00
$6.22$18,660.00
$6.16$36,960.00
$6.10$91,500.00
Need more?

My Notes

Sign into see notes.