
2319534015
New Product
Molex 3.40MM SIDEWIZE ASSY
Datasheet
2319534015 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Molex | |
| Packaging | Bulk |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
50In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $24.94 | $24.94 | |
| $21.20 | $212.00 | |
| $19.75 | $493.75 | |
| $19.04 | $952.00 | |
| $18.14 | $1,814.00 | |
| $17.00 | $4,250.00 | |
| $16.19 | $8,095.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes