Reference Only
2319533015
New Product
Specialized Cables SideWize Female-to-Pigtail Off-the-Shelf (OTS) Cable Assy., Single Row, Gold (Au) Pltg, 500mm Lg., 8 AWG, 1 Circuit, Red
Datasheet
2319533015 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Specialized Cables | |
| Product | Power and Signal Cable Assemblies | |
| Type | Off-the-Shelf (OTS) Cable Assembly | |
| Connector End A | Side Wize | |
| Connector End A Pin Count | 1 Position | |
| Connector End B | Pigtail | |
| Cable Length | 500 mm | |
| Gender | Female | |
| Wire Gauge - AWG | 8 AWG | |
| Voltage Rating | 1 kVAC/DC | |
| Jacket Color | Red | |
| Current Rating | 8 A | |
| Series | 231953 | |
| Packaging | Bulk | |
| Product Type | Specialized Cables | |
| Subcategory | Cable Assemblies | |
| Tradename | SideWize | |
| Part # Aliases | 2319533015 02319533015 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
50In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $24.95 | $24.95 | |
| $21.21 | $212.10 | |
| $19.76 | $494.00 | |
| $19.05 | $952.50 | |
| $18.14 | $1,814.00 | |
| $17.01 | $4,252.50 | |
| $16.19 | $8,095.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes