Reference Only
2300325010
Specialized Cables MiniCirc Female-to-Male Wiring Harness, 1000.00mm Length, 5 Circuits, Green
Datasheet
2300325010 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Specialized Cables | |
| Series | 230032 | |
| Packaging | Bulk | |
| Product Type | Specialized Cables | |
| Subcategory | Cable Assemblies | |
| Tradename | MiniCirc |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Technical Resources
0In Stock
50
On Order
50 expected 08-Oct-26
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5,400 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $117.04 | $632,016.00 | |
| $115.88 | $1,877,256.00 | |
| $114.73 | $3,717,252.00 | |
| $113.60 | $7,361,280.00 | |
| $112.47 | $17,005,464.00 |
Need more?
My Notes
Sign into see notes.