Reference Only
2300324010
Specialized Cables MiniCirc Female-to-MiniCirc Male Wiring Harness, 1000.00mm Length, 4 Circuits, Blue
Datasheet
2300324010 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Specialized Cables | |
| Product | Cable Assemblies | |
| Type | Overmolded Assembly | |
| Connector End A | MiniCirc | |
| Connector End A Pin Count | 4 Position | |
| Connector End B | MiniCirc | |
| Connector End B Pin Count | 4 Position | |
| Cable Length | 1 m | |
| Gender | Female / Male | |
| Wire Gauge - AWG | 26 AWG | |
| Voltage Rating | 60 VDC | |
| Current Rating | 3 A | |
| Series | 230032 | |
| Packaging | Bulk | |
| Jacket Material | Thermoplastic Polyurethane (TPU) | |
| Product Type | Specialized Cables | |
| Subcategory | Cable Assemblies | |
| Tradename | MiniCirc |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Technical Resources
0In Stock
Available For Backorder
Lead Time: 29 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5,500 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $64.79 | $356,345.00 | |
| $64.15 | $1,058,475.00 | |
| $63.51 | $2,095,830.00 | |
| $62.89 | $3,804,845.00 | |
| $57.60 | $8,870,400.00 |
Need more?
Sign in to add projects and notes