Reference Only
2300322010
Specialized Cables MINICIRC SKT 02P RED WIRE HARN
Datasheet
2300322010 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Specialized Cables | |
| Product | Cable Assemblies | |
| Type | Overmolded Assembly | |
| Connector End A | MiniCirc | |
| Connector End A Pin Count | 2 Position | |
| Connector End B | MiniCirc | |
| Connector End B Pin Count | 2 Position | |
| Cable Length | 1 m | |
| Gender | Female / Male | |
| Wire Gauge - AWG | 26 AWG | |
| Current Rating | 3 A | |
| Packaging | Bulk | |
| Jacket Material | Thermoplastic Polyurethane (TPU) | |
| Product Type | Specialized Cables | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Technical Resources
0In Stock
Available For Backorder
Lead Time: 29 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5,500 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $53.49 | $294,195.00 | |
| $52.96 | $873,840.00 | |
| $47.65 | $1,572,450.00 | |
| $47.18 | $2,854,390.00 | |
| $46.71 | $7,193,340.00 |
Need more?
Available Regional Inventory
50 available now at ttieurope.com
Sign in to add projects and notes