Reference Only
2300316010
Specialized Cables MINICIRC SKT 06P GRY WIRE HARN
Datasheet
2300316010 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Specialized Cables | |
| Product | Cable Assemblies | |
| Type | Overmolded Assembly | |
| Connector End A | MiniCirc | |
| Connector End A Pin Count | 6 Position | |
| Connector End B | MiniCirc | |
| Connector End B Pin Count | 6 Position | |
| Cable Length | 1 m | |
| Gender | Female / Female | |
| Wire Gauge - AWG | 26 AWG | |
| Voltage Rating | 60 VDC | |
| Current Rating | 2.5 A | |
| Packaging | Bulk | |
| Jacket Material | Thermoplastic Polyurethane (TPU) | |
| Product Type | Specialized Cables | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Technical Resources
0In Stock
Available For Backorder
Lead Time: 29 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5,400 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $115.10 | $621,540.00 | |
| $113.96 | $1,846,152.00 | |
| $112.83 | $3,655,692.00 | |
| $111.71 | $7,238,808.00 | |
| $101.35 | $15,324,120.00 |
Need more?
Sign in to add projects and notes