Reference Only
2300313010
Specialized Cables MiniCirc Female-to-Female Wiring Harness, 1000.00mm Length, 3 Circuits, Yellow
Datasheet
2300313010 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Specialized Cables | |
| Series | 230031 | |
| Packaging | Bulk | |
| Product Type | Specialized Cables | |
| Subcategory | Cable Assemblies | |
| Tradename | MiniCirc |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Technical Resources
0In Stock
50
On Order
50 expected 08-Oct-26
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5,500 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $63.27 | $347,985.00 | |
| $62.63 | $1,033,395.00 | |
| $62.00 | $2,046,000.00 | |
| $61.38 | $3,713,490.00 | |
| $60.76 | $9,357,040.00 |
Need more?
My Notes
Sign into see notes.