Reference Only

2300312010

Specialized Cables MiniCirc Female-to-Female Wiring Harness, 1000.00mm Length, 2 Circuits, Red

Manufacturer:

Mfr Part:
2300312010

TTI Part:
230031-2010

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategorySpecialized Cables
Series230031
PackagingBulk
Product TypeSpecialized Cables
SubcategoryCable Assemblies
TradenameMiniCirc

Export and Environmental Classification

AttributeDescription
HTS8544429090
TARIC8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

Technical Resources

EDA / CAD Models

0In Stock

50
On Order
50 expected 08-Oct-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 5,500 / Multiples: 1)
Quantity Unit PriceExt. Price
$84.35$463,925.00
$83.52$1,378,080.00
$82.69$2,728,770.00
$81.87$4,953,135.00
$81.06$12,483,240.00
Need more?

My Notes

Sign into see notes.