Reference Only
2300306000
Standard Circular Connector MiniCirc Socket Conn., Vert., Gold (Au) Pltg, 6 Pos., Gray
Datasheet
2300306000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Standard Circular Connector | |
| Product | MiniCirc Socket Connectors | |
| Number of Positions | 6 Position | |
| Termination Style | Through Hole | |
| Contact Plating | Gold | |
| Current Rating | 2.5 A | |
| Series | 230030 | |
| Packaging | Reel | |
| Color | Gray | |
| Contact Material | Copper | |
| Housing Gender | Female | |
| Housing Material | Polyamide (PA) | |
| Mating Cycles | 200 Cycle | |
| Mounting Angle | Vertical | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors | |
| Voltage Rating | 60 VDC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Technical Resources
0In Stock
Available For Backorder
Lead Time: 21 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 4,800 / Multiples: 200)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $18.24 | $87,552.00 | |
| $18.06 | $260,064.00 | |
| $17.88 | $600,768.00 | |
| $17.71 | $1,105,104.00 | |
| $17.53 | $2,692,608.00 |
Need more?
Available Regional Inventory
200 available now at ttieurope.com
Sign in to add projects and notes